KF 4105
Description:
CAP FOR FP series 2,4x4mm Black
Supplier:
KNITTER Switch
Matchcode:
KF4105
Rutronik No.:
SWITCH11729
Unit Pack:
100
MOQ:
200
Packaging:
BULK
- Technology
- Cap
- Diameter
- 4 mm
- Height
- 2.4 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.