ET 102


image shown is a representation only
Description:
sealing cap black for MTA seri
Supplier:
KNITTER Switch
Matchcode:
ET102
Rutronik No.:
SWITCH9562
Unit Pack:
100
MOQ:
100
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Technology
- Cap
- Actuator
- Black
- Sealing
- IP67
- Height
- 14,3 mm
- Automotive
- NO
- Series
- MTA-Toggle
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.