DTS 11 LCP-0.7-T


image shown is a representation only
Description:
Detect 0,3N SMT straight
Supplier:
KNITTER Switch
Matchcode:
DTS11LCP07T
Rutronik No.:
SWITCH10423
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Model Construct
- Straight
- Mounting
- PCB
- Operating force
- 0,3 N
- Ground
- No Y/N
- Sealing
- IP40
- max.I /Switch
- 10 mA
- Operating temp.
- -10 to 60 °C
- Height
- 2,8 mm
- Length
- 6 mm
- Operating life
- 1000000 cycles
- Automotive
- NO
- max.Volt/Switch
- 5 DC V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.