DPW 1 CG Y


Description:
SOLDERLUG, SPST, OFF-MOM, yellow
Supplier:
KNITTER Switch
Matchcode:
DPW1CGY
Rutronik No.:
SWITCH12034
Unit Pack:
70
MOQ:
70
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SOLDERLUG
- Contact type
- SPST
- Switch function
- OFF-MOM
- Model Construct
- Straight
- Mounting
- PANEL
- Sealing
- IP67
- max.I / Switch
- 125 mA
- max.Volt/Switch
- 125 AC V
- Operating temp.
- -30 to 85 °C
- Actuator size
- DIA:12,0 mm
- Cap included
- yellow Y/N
- Illuminated
- NO Y/N
- Dimension
- DIA:17,5 mm
- Total high/long
- H19,9 mm
- Button version
- ROUND
- Automotive
- NO
- Operating life
- 1000000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85365080000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.