ASL 1 D
Description:
THT, ON-ON, STRAIGHT, Epoxy Seal
Supplier:
KNITTER Switch
Matchcode:
ASL1D
Rutronik No.:
SWITCH11841
Unit Pack:
100
MOQ:
100
Packaging:
BOX
- Termination
- THT
- Switch function
- ON-ON
- Model construct
- Straight
- Mounting
- PCB
- Ground
- No Y/N
- Sealing
- IP67
- max.Volt/Switch
- 48 DC V
- Operating life
- 40000 cycles
- Dimension
- 9,5x5,0 mm
- Total high/long
- H12,3 mm
- Actuator size
- 2.2 mm
- Operating temp.
- -20 to 80 °C
- Automotive
- NO
- max. I/ Switch
- 20 mA
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85365019000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.