OGSC-B-302020
Description:
CONTACT ON BOARD SIDE CONTACT
Supplier:
KITAGAWA
Matchcode:
OGSCB302020
Rutronik No.:
CONN4788
Unit Pack:
6000
MOQ:
6000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 01
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- TIN
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- OGSC
- Family
- WTB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.