THGAMVG8T13BAU7


image shown is a representation only
Description:
Managed NAND-Flash 32GB 3D TLC 105°C
Supplier:
KIOXIA Europe GmbH
Matchcode:
EMMC32
Rutronik No.:
ICEMMC1215
Unit Pack:
152
MOQ:
152
package:
FBGA153
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- 3D TLC
- Density
- 32G Byte
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Package
- FBGA153
- Package width
- 11.5x13 mm
- Automotive
- NO
- Packaging
- TRAY
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423219000
- Country
- Japan
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.