THGAMST0T25BAIL_REEL


Description:
eMMC 128GByte 3D BiCS5
Supplier:
KIOXIA Europe GmbH
Matchcode:
EMMC128
Rutronik No.:
ICEMMC1218
Unit Pack:
1000
MOQ:
1000
package:
BGA153
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- MLC
- Density
- 128G Byte
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 85 °C
- Package
- BGA153
- Package width
- 11.5x13 mm
- U(ccq)
- 1,7-1,95 V
- U(cc)
- 2,7-3,6 V
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85423219000
- Country
- Japan
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.