THGAMRG9T23BAIL_REEL


image shown is a representation only
Description:
Managed NAND-Flash 64GByte 3D
Supplier:
KIOXIA Europe GmbH
Matchcode:
EMMC64
Rutronik No.:
ICEMMC1083
Unit Pack:
1000
MOQ:
1000
package:
BGA153
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- 3D TLC
- Density
- 64G Byte
- Oper.temp.min.
- -25 °C
- Oper.temp.max.
- 85 °C
- Package
- BGA153
- Package width
- 11.5x13 mm
- U(ccq)
- 1,8/3,3 V
- U(cc)
- 2,7-3,6 V
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Speed
- 200MHz MHz
- ECCN
- EAR99
- Customs Tariff No.
- 85423219000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
THGAMVG9T23BAIL_REELeMMC 64GByte 3D BiCS3 Part No.: ICEMMC1123 package: BGA153 Packaging: REEL |
Unit Price
22,56 $
Unit Pack
1000
|
Stock Info
18 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|