TC58NVG2S0HTAI0_TRAY


image shown is a representation only
Description:
NAND-Flash 512Mx8 3.3V TSOP48
Supplier:
KIOXIA Europe GmbH
Matchcode:
NAND0408TSOP3.3
Rutronik No.:
ICPROM10321
Unit Pack:
96
MOQ:
288
package:
TSOP48
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- PARALLEL
- Density
- 4G bit
- Organisation
- 512Mx8
- Technology
- SLC
- U(cc)
- 3.0 V
- Package
- TSOP48
- Permis.T(A)min
- -40 °C
- Permis.T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Access time
- 25 ns
- ECC
- 8bit/512B
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423269000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.