TC58BYG0S3HBAI6_TRAY


image shown is a representation only
Description:
BENAND-Flash 128Mx8 1.8V BGA67
Supplier:
KIOXIA Europe GmbH
Matchcode:
BENAND0108BGA1.8
Rutronik No.:
ICPROM10419
Unit Pack:
338
MOQ:
1690
package:
BGA67
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- BENAND
- Density
- 1G bit
- Organisation
- 128Mx8
- Technology
- SLC
- U(cc)
- 1.8 V
- Package
- BGA67
- Permis.T(A)min
- -40 °C
- Permis.T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Access time
- 25 ns
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423269000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.