RTS0004


Description:
RTS 850Hz 15MM 0,5W 8R
Supplier:
KINGSTATE
Matchcode:
SIGL0,85KO
Rutronik No.:
SOUND1936
Unit Pack:
600
MOQ:
600
Packaging:
TRAY
- Technics
- MAGNETIC
- Mounting
- WIRE
- Frequency
- 0.85 kHz
- Sound Pressure
- 87 dB
- Rated power
- 0.7 W
- Length/Diameter
- 15 mm
- Width
- 15 mm
- Height
- 4 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Impedance
- 8 Ohm
- Housing
- YES
- IP rated
- NO
- Protect. film
- NO
- Diaphragm mat.
- PLASTIC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85182900900
- Country
- China
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.