RTP0018


Description:
RTP 4,1kHz 11MM 25V THT
Supplier:
KINGSTATE
Matchcode:
SIGP4,1KO
Rutronik No.:
SOUND1941
Unit Pack:
2000
MOQ:
100000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- TRANSDUCER
- Technics
- PIEZO
- Electronics
- NO
- Mounting
- THT
- Frequency
- 4.1 kHz
- Sound pressure
- 73 dB
- Rated voltage
- 25 V
- Length/Diameter
- 11 mm
- Width
- 9 mm
- Height
- 1.7 mm
- T(A)min
- -40 °C
- T(A)max
- 80 °C
- Capacitance
- 12000 pF
- Feedback pin
- YES
- Housing
- YES
- Pin/Wire length
- 7 mm
- Sound hole
- TOP
- IP rated
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- China
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.