RTM0013
Description:
RTM 3,2kHz 14x11MM SMD 5Vp
Supplier:
KINGSTATE
Matchcode:
SIGC3,2KO
Rutronik No.:
SOUND1504
Unit Pack:
800
MOQ:
50000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- TRANSDUCER
- Technics
- MAGNETIC
- Electronics
- NO
- Mounting
- SMD
- Frequency
- 3,2 kHz
- Sound pressure
- 87 dB
- Rated voltage
- 5 V
- Length/Diameter
- 14 mm
- Width
- 11 mm
- Height
- 3 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Rated current
- 90 mA
- Impedance
- 43 Ohm
- Feedback pin
- NO
- Housing
- YES
- Sound hole
- SIDE
- IP rated
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- China
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.