KSSGJ4B20


Description:
KSSG 2,73kHz 8,5MM SMD
Supplier:
KINGSTATE
Matchcode:
SIGC2,73KO
Rutronik No.:
SOUND1048
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- TRANSDUCER
- Technics
- MAGNETIC
- Electronics
- NO
- Mounting
- SMD
- Frequency
- 2.73 kHz
- Sound pressure
- 90 dB
- Rated voltage
- 3.6 V
- Length/Diameter
- 8.5 mm
- Width
- 8.5 mm
- Height
- 3.2 mm
- T(A)min
- -30 °C
- T(A)max
- 70 °C
- Rated current
- 80 mA
- Impedance
- 20 Ohm
- Housing
- YES
- Sound hole
- SIDE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.