KSSG1508
Description:
KSSG 1700Hz 15MM 0,3W 8R
Supplier:
KINGSTATE
Matchcode:
SIGP1,7KO
Rutronik No.:
SOUND1578
Unit Pack:
400
MOQ:
1200
Packaging:
TRAY
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Technics
- MAGNETIC
- Mounting
- THT
- Frequency
- 1.7 kHz
- Sound Pressure
- 87 dB
- Rated power
- 0.3 W
- Length/Diameter
- 15 mm
- Height
- 7.5 mm
- T(A)min
- -20 °C
- T(A)max
- 55 °C
- Impedance
- 8 Ohm
- Housing
- YES
- IP rated
- NO
- Protect. film
- NO
- Diaphragm mat.
- PLASTIC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85182900900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.