KPEG851SH
Description:
KPEG 2,9kHz 42,5MM 12Vdc 92dB
Supplier:
KINGSTATE
Matchcode:
SIGP2,9KM
Rutronik No.:
SOUND1403
Unit Pack:
400
MOQ:
2000
Packaging:
BOX
- Type
- INDICATOR
- Technics
- PIEZO
- Electronics
- YES
- Frequency
- 2.9 kHz
- Sound pressure
- 92 dB
- Rated voltage
- 12 V
- Length/Diameter
- 42.5 mm
- Height
- 32.5 mm
- Pitch/Leadspace
- 33 mm
- T(A)min
- -30 °C
- T(A)max
- 85 °C
- Rated current
- 16 mA
- Housing
- YES
- Sound hole
- TOP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- China
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.