KPEG750
Description:
KPEG 3,60kHz 36,5MM 12VDC 80dB
Supplier:
KINGSTATE
Matchcode:
SIGP3,6KM
Rutronik No.:
SOUND1418
Unit Pack:
2000
MOQ:
2000
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- INDICATOR
- Technics
- PIEZO
- Electronics
- YES
- Mounting
- SOLDERTAGS
- Frequency
- 3,6 kHz
- Sound pressure
- 80 dB
- Rated voltage
- 12 V
- Length/Diameter
- 36,5 mm
- Height
- 23,5 mm
- T(A)min
- -30 °C
- T(A)max
- 85 °C
- Rated current
- 8 mA
- Housing
- YES
- Sound hole
- TOP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.