KPEG242-12V


Description:
KPEG 4,10kHz 13,7MM THT
Supplier:
KINGSTATE
Matchcode:
SIGP4,1KM
Rutronik No.:
SOUND1184
Unit Pack:
500
MOQ:
1000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- INDICATOR
- Technics
- PIEZO
- Electronics
- YES
- Mounting
- THT
- Frequency
- 4.1 kHz
- Sound pressure
- 90 dB
- Rated voltage
- 12 V
- Length/Diameter
- 13.9 mm
- Height
- 7.3 mm
- Pitch/Leadspace
- 7.6 mm
- T(A)min
- -35 °C
- T(A)max
- 85 °C
- Rated current
- 18 mA
- Housing
- YES
- Pin/Wire length
- 6 mm
- Sound hole
- TOP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- China
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.