KPEG1600L


Description:
KPEG 2,00kHz 54,5MM 12VDC 105dB
Supplier:
KINGSTATE
Matchcode:
SIGP2,0KM
Rutronik No.:
SOUND1405
Unit Pack:
2000
MOQ:
2000
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- INDICATOR
- Technics
- PIEZO
- Electronics
- YES
- Frequency
- 2 kHz
- Sound pressure
- 105 dB
- Rated voltage
- 12 V
- Length/Diameter
- 54.5 mm
- Height
- 56 mm
- T(A)min
- -20 °C
- T(A)max
- 60 °C
- Rated current
- 260 mA
- Housing
- YES
- Sound hole
- TOP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.