KPEG153


Description:
KPEG 4,00kHz 17MM THT
Supplier:
KINGSTATE
Matchcode:
SIGP4,0KO
Rutronik No.:
SOUND1069
Unit Pack:
780
MOQ:
1560
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- TRANSDUCER
- Technics
- PIEZO
- Electronics
- NO
- Mounting
- THT
- Frequency
- 4 kHz
- Sound pressure
- 82 dB
- Rated voltage
- 10 V
- Length/Diameter
- 17 mm
- Height
- 7.6 mm
- Pitch/Leadspace
- 10 mm
- T(A)min
- -30 °C
- T(A)max
- 105 °C
- Rated current
- 7 mA
- Capacitance
- 14000 pF
- Housing
- YES
- Pin/Wire length
- 3.5 mm
- Sound hole
- TOP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.