KPEG1500NC


Description:
KPEG 2,70kHz 59X53MM 170mmLEADS
Supplier:
KINGSTATE
Matchcode:
SIGL2,7KO
Rutronik No.:
SOUND1862
Unit Pack:
10000
MOQ:
10000
Packaging:
BOX
- Type
- TRANSDUCER
- Technics
- PIEZO
- Electronics
- YES
- Mounting
- WIRE
- Sound pressure
- 103 dB
- Rated power
- 52.8 W
- Length/Diameter
- 28.3 mm
- Width
- 58.5 mm
- T(A)min
- -20 °C
- T(A)max
- 70 °C
- Capacitance
- 35000 pF
- Feedback pin
- YES
- Housing
- YES
- Sound hole
- TOP
- IP rated
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- Japan
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.