KMM4030102664DN8


Description:
KMM MICRO OMNI 26dB MEMS
Supplier:
KINGSTATE
Matchcode:
SIGP26DB
Rutronik No.:
SOUND1174
Unit Pack:
5700
MOQ:
10000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Technics
- PIEZO MEMS
- Directivity
- OMNI
- Mounting
- SMD
- Sensitivity
- -26 dB
- Length/Diameter
- 4 mm
- Width
- 3 mm
- Height
- 1 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Rated voltage
- 1.6 V
- Current
- 0.65 mA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85181000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.