KEIM4537PBL-1R


Description:
KEIM MICRO UNI 37dB 3Vdc 0,4mA
Supplier:
KINGSTATE
Matchcode:
SIGP37DB
Rutronik No.:
SOUND1361
Unit Pack:
1000
MOQ:
1000
Packaging:
BOX
- Technics
- ELECTRET
- Directivity
- UNI
- Mounting
- THT
- Sensitivity
- -37 dB
- Length/Diameter
- 9.7 mm
- Height
- 4.5 mm
- Pitch
- 2.5 mm
- T(A)min
- -30 °C
- T(A)max
- 80 °C
- Rated voltage
- 3 V
- Current
- 0.4 mA
- Pin/Wire length
- 2.8 mm
- IP rated
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85181000900
- Country
- China
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.