KECM2734WBL-20L


Description:
KECM MICRO OMNI 34dB 2Vdc 0,5mA
Supplier:
KINGSTATE
Matchcode:
SIGL34DB
Rutronik No.:
SOUND1393
Unit Pack:
2000
MOQ:
2000
Packaging:
BOX
- Technics
- ELECTRET
- Directivity
- OMNI
- Mounting
- WIRE
- Sensitivity
- -34 dB
- Length/Diameter
- 6 mm
- Height
- 2.7 mm
- T(A)min
- -30 °C
- T(A)max
- 85 °C
- Rated voltage
- 2 V
- Current
- 0.5 mA
- Impedance
- 2200 Ohm
- Pin/Wire length
- 20 mm
- IP rated
- YES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85181000900
- Country
- China
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.