KEAG6538PF-KA
![KINGSTATE KINGSTATE](https://www.rutronik24.com/images/logos/kingstate_medium.png)
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
KEAG MICRO OMNI 38dB 4,5V 0,5mA
Supplier:
KINGSTATE
Matchcode:
SIGP38DB
Rutronik No.:
SOUND1002
Unit Pack:
1
MOQ:
1000
Packaging:
INDIVIDUAL
- Technics
- ELECTRET
- Directivity
- OMNI
- Mounting
- SOLDERPADS
- Sensitivity
- -38 dB
- Length/Diameter
- 9.7 mm
- Height
- 6.5 mm
- T(A)min
- -20 °C
- T(A)max
- 70 °C
- Rated voltage
- 4.5 V
- Current
- 0.5 mA
- Impedance
- 2200 Ohm
- IP rated
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85181000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.