KDSG403004C-20W1
Description:
KDSG 0,4kHz 40X30MM 2,0W 4R
Supplier:
KINGSTATE
Matchcode:
SIGM0,40KO
Rutronik No.:
SOUND1068
Unit Pack:
1000
MOQ:
1000
Packaging:
BOX
- Technics
- MAGNETIC
- Mounting
- WIRE
- Frequency
- 0.4 kHz
- Sound Pressure
- 81 dB
- Rated power
- 2 W
- Length/Diameter
- 40 mm
- Width
- 30 mm
- Height
- 7.1 mm
- T(A)min
- -30 °C
- T(A)max
- 70 °C
- Impedance
- 4 Ohm
- Housing
- NO
- Pin/Wire length
- 90 mm
- IP rated
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85182900900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.