KDSG402016C-15FW
Description:
KDSG 0,65kHz 40X20MM 1,5W 16R
Supplier:
KINGSTATE
Matchcode:
SIGM0,65KO
Rutronik No.:
SOUND1289
Unit Pack:
1000
MOQ:
2000
Packaging:
BOX
- Technics
- MAGNETIC
- Mounting
- WIRE
- Frequency
- 0.65 kHz
- Sound Pressure
- 90 dB
- Rated power
- 1.5 W
- Length/Diameter
- 40 mm
- Width
- 20 mm
- Height
- 8.4 mm
- T(A)min
- -20 °C
- T(A)max
- 60 °C
- Impedance
- 16 Ohm
- Housing
- YES
- Pin/Wire length
- 100 mm
- IP rated
- YES
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85182900900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.