KDSG3316008C-10


Description:
KDSG 0,450kHz 33x16MM 1,0W 8R
Supplier:
KINGSTATE
Matchcode:
SIGP0,45KO
Rutronik No.:
SOUND1035
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
- Technics
- MAGNETIC
- Mounting
- WIRE
- Frequency
- 0.45 kHz
- Sound Pressure
- 80 dB
- Rated power
- 1 W
- Length/Diameter
- 30 mm
- Width
- 15.6 mm
- Height
- 5 mm
- T(A)min
- -20 °C
- T(A)max
- 60 °C
- Impedance
- 8 Ohm
- Housing
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85182900900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.