KDSG20008


Description:
KDSG 0,75kHz 20MM 0,08W 8R
Supplier:
KINGSTATE
Matchcode:
SIGM0,75KO
Rutronik No.:
SOUND1969
Unit Pack:
80
MOQ:
1040
Packaging:
TRAY
- Technics
- MAGNETIC
- Mounting
- SOLDERPADS
- Frequency
- 0.75 kHz
- Sound Pressure
- 86 dB
- Rated power
- 0.08 W
- Length/Diameter
- 19.9 mm
- Height
- 4 mm
- T(A)min
- -20 °C
- T(A)max
- 55 °C
- Impedance
- 8 Ohm
- Housing
- NO
- IP rated
- NO
- Protect. film
- NO
- Diaphragm mat.
- PLASTIC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85182900900
- Country
- China
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.