KDSG171208X-BOXC


Description:
KDSG 0,95kHz 80x32MM 1W 4R
Supplier:
KINGSTATE
Matchcode:
SIGM0,95KO
Rutronik No.:
SOUND1544
Unit Pack:
3000
MOQ:
3000
Packaging:
TRAY
- Technics
- MAGNETIC
- Mounting
- WIRE+PLUG
- Frequency
- 0.95 kHz
- Sound Pressure
- 94 dB
- Tested@
- 0.1 W/m
- Rated power
- 1 W
- Length/Diameter
- 80 mm
- Width
- 32 mm
- Height
- 7.75 mm
- T(A)min
- -30 °C
- T(A)max
- 70 °C
- Impedance
- 4 Ohm
- Housing
- YES
- Pin/Wire length
- 50 mm
- IP rated
- YES
- Protect. film
- NO
- Diaphragm mat.
- PLASTIC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85182900900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.