KDMG23008X-12


Description:
KDMG 750Hz 23MM 1,2W 8R
Supplier:
KINGSTATE
Matchcode:
SIGM0,75KO
Rutronik No.:
SOUND1277
Unit Pack:
1600
MOQ:
1000
Packaging:
BOX
- Technics
- MAGNETIC
- Mounting
- SOLDERTAGS
- Frequency
- 0.75 kHz
- Sound Pressure
- 97 dB
- Rated power
- 1.2 W
- Length/Diameter
- 23 mm
- Height
- 5 mm
- T(A)min
- -30 °C
- T(A)max
- 70 °C
- Impedance
- 8 Ohm
- Housing
- NO
- IP rated
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85182900900
- Country
- China
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.