KBIG2727N26428AZ


Description:
KBIG2727 2,7kHz 27MM DISC
Supplier:
KINGSTATE
Matchcode:
SIGM2,7KO
Rutronik No.:
SOUND1529
Unit Pack:
1
MOQ:
1
Packaging:
BOX
- Type
- DISC
- Technics
- PIEZO
- Electronics
- NO
- Mounting
- WIRE
- Frequency
- 2.7 kHz
- Length/Diameter
- 27 mm
- Height
- 0.36 mm
- T(A)min
- -30 °C
- T(A)max
- 80 °C
- Impedance
- 100 Ohm
- Feedback pin
- NO
- Housing
- NO
- Pin/Wire length
- 264 mm
- Sound hole
- TOP
- IP rated
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- China
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.