P/N7237


image shown is a representation only
Description:
CLEAR SEMS JACK SCREW
Supplier:
KEYSTONE ELECTRONICS
Matchcode:
7237
Rutronik No.:
BAT6467
Unit Pack:
100
MOQ:
10000
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Form
- JACK SCREW
- Material
- STEEL
- Technology
- SCREW
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 7237
- ECCN
- EAR99
- Customs Tariff No.
- 73181900900
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.