P/N720
image shown is a representation only
Description:
RUBBER RECESSED BUMPER #4 BLACK
Supplier:
KEYSTONE ELECTRONICS
Matchcode:
720
Rutronik No.:
BAT4775
Unit Pack:
1000
MOQ:
5000
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Form
- ROUND
- Technology
- BUMPER
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85472000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.