P/N5251


image shown is a representation only
Description:
HOLDER NEGATIVE BUTTON
Supplier:
KEYSTONE ELECTRONICS
Matchcode:
5251
Rutronik No.:
BAT5400
Unit Pack:
100
MOQ:
1000
package:
BULK
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Weight
- 3,25 g
- Automotive
- NO
- Package
- BULK
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.