P/N3621
image shown is a representation only
Description:
FUSE CLIP FOR 2AG
Supplier:
KEYSTONE ELECTRONICS
Matchcode:
3621
Rutronik No.:
BAT4924
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Material
- BRASS
- ContactTerminal
- SMT
- Technology
- FUSE CLIP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 3621
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.