P/N3030TR
image shown is a representation only
Description:
BATTERY HOLDER BUTTON 10.0
Supplier:
KEYSTONE ELECTRONICS
Matchcode:
3030TR
Rutronik No.:
BAT5772
Unit Pack:
1500
MOQ:
5000
Packaging:
REEL
- Weight
- 1.34 g
- Form
- COIN
- ContactTerminal
- RETAINER
- Size
- COIN10xx
- Technology
- SMT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- 3030TR
- ECCN
- EAR99
- Customs Tariff No.
- 85369095000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.