P/N2988TR


image shown is a representation only
Description:
BATTERY HOLDER BUTTON 7.9MM SMT
Supplier:
KEYSTONE ELECTRONICS
Matchcode:
2988TR
Rutronik No.:
BAT5543
Unit Pack:
800
MOQ:
800
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Weight
- 0.22 g
- Form
- COIN
- Number of cells
- 1
- ContactTerminal
- RETAINER
- Size
- COIN06xx
- Technology
- THM
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- 2988TR
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.