P/N296
image shown is a representation only
Description:
HOLDER AAA N SNAP-ON
Supplier:
KEYSTONE
Matchcode:
296
Rutronik No.:
BAT4871
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Weight
- 0.64 g
- Form
- CYLINDER
- Number of cells
- 2
- ContactTerminal
- SNAP-ON
- Size
- AAA
- Technology
- OTHER
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 296
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.