P/N2898TR


image shown is a representation only
Description:
20MM SMT LOCKING COIN CELL RETAINER T&R
Supplier:
KEYSTONE ELECTRONICS
Matchcode:
2898TR
Rutronik No.:
BAT6372
Unit Pack:
500
MOQ:
500
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Weight
- 1.34 g
- Form
- COIN
- ContactTerminal
- RETAINER
- Size
- COIN20xx
- Technology
- SMT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- 2898TR
- ECCN
- EAR99
- Customs Tariff No.
- 85369095000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.