P/N2897


image shown is a representation only
Description:
16mm THM LOCKING COIN CELL RETAINER
Supplier:
KEYSTONE ELECTRONICS
Matchcode:
2897
Rutronik No.:
BAT6503
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Weight
- 0.46 g
- Form
- COIN
- Number of cells
- 1
- Size
- 16xx
- Technology
- THM
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- 2897
- Country
- China
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.