P/N2478CN


image shown is a representation only
Description:
HOLDER 4 AA WIRE LEADS+CONN
Supplier:
KEYSTONE ELECTRONICS
Matchcode:
2478CN
Rutronik No.:
BAT6241
Unit Pack:
50
MOQ:
200
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Weight
- 15.0 g
- Form
- CYLINDER
- Number of cells
- 4
- ContactTerminal
- CAB/CON
- Size
- AA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 2478CN
- ECCN
- EAR99
- Customs Tariff No.
- 85369095000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.