P/N1124
image shown is a representation only
Description:
21700 SMT DUAL HOLDER LIIO
Supplier:
KEYSTONE ELECTRONICS
Matchcode:
1124
Rutronik No.:
BAT6077
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Form
- CYLINDER
- Number of cells
- 1
- Size
- 21700
- Technology
- SMT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 1124
- ECCN
- EAR99
- Customs Tariff No.
- 85369095000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.