P/N108


image shown is a representation only
Description:
HOLDER 1/2AA PLASTIC
Supplier:
KEYSTONE ELECTRONICS
Matchcode:
108
Rutronik No.:
BAT227
Unit Pack:
50
MOQ:
50
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Weight
- 5.64 g
- Form
- CYLINDER
- Number of cells
- 1
- Size
- 1/2AA
- Technology
- THM
- Approvals
- UL 94V-0
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- 108
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.