P/N1049P
image shown is a representation only
Description:
THM BATTERY HOLDER 2xAA
Supplier:
KEYSTONE ELECTRONICS
Matchcode:
1049P
Rutronik No.:
BAT5593
Unit Pack:
25
MOQ:
100
Packaging:
BULK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Weight
- 10,89 g
- Form
- CYLINDER
- Number of cells
- 2
- Size
- AA
- Technology
- THM
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- United States
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.