P/N1024C


image shown is a representation only
Description:
SM BATTERY HOLDER AA COVER
Supplier:
KEYSTONE ELECTRONICS
Matchcode:
1024C
Rutronik No.:
BAT4551
Unit Pack:
100
MOQ:
1000
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Weight
- 0.81 g
- Form
- COVER
- Technology
- OTHER
- Approvals
- UL 94V-0
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 1024C
- ECCN
- EAR99
- Customs Tariff No.
- 85472000000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.