P/N1024


image shown is a representation only
Description:
AA SMT NYLON BATTERY HOLDER
Supplier:
KEYSTONE ELECTRONICS
Matchcode:
1024
Rutronik No.:
BAT5455
Unit Pack:
200
MOQ:
200
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Weight
- 5.69 g
- Form
- CYLINDER
- Number of cells
- 1
- Size
- AA
- Technology
- SMT
- Approvals
- UL 94V-0
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- 1024
- ECCN
- EAR99
- Customs Tariff No.
- 85369095000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.