P/N1010-1


Description:
HOLDER POSITIVE A GOLD PLATE
Supplier:
KEYSTONE ELECTRONICS
Matchcode:
1010-1
Rutronik No.:
BAT6627
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
- Weight
- 0.31 g
- Form
- CYLINDER
- Number of cells
- 1
- Size
- A
- Technology
- OTHER
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Supplier Part
- 1010-1
- ECCN
- EAR99
- Customs Tariff No.
- 73209090900
- Country
- United States
- ABC-Code
- C
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.