8603


Description:
NYLON HOLE PLUG
Supplier:
KEYSTONE ELECTRONICS
Matchcode:
8603
Rutronik No.:
BAT4691
Unit Pack:
2500
MOQ:
2500
Packaging:
BULK
- Material
- NYLON
- Technology
- PLUG
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.